Part Details for OP506B by TT Electronics OPTEK Technology
Overview of OP506B by TT Electronics OPTEK Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP506B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3012
|
Newark | Transistor, Photo, Npn, 935Nm, T-1, Wavelength Typ:935Nm, Viewing Angle:-, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Transistor Polarity:Npn Rohs Compliant: Yes |Tt Electronics/optek Technology OP506B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $0.8920 | Buy Now |
DISTI #
365-1069-ND
|
DigiKey | SENSOR PHOTO 935NM TOP VIEW T1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5788 In Stock |
|
$0.7837 / $1.0000 | Buy Now |
DISTI #
70048684
|
RS | Photo Transistor Plastic T-1 | Optek (TT Electronics) OP506B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 544 |
|
$0.8000 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
61579029
|
Verical | Phototransistor Chip Silicon 935nm 2-Pin T-1 Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2212 | Americas - 2000 |
|
$1.1035 / $1.1806 | Buy Now |
DISTI #
000000000003458679
|
Sager | Phototransistors PHOTOSENSOR Min Qty: 1000 | 0 |
|
$0.8770 / $0.9000 | Buy Now |
DISTI #
1497882
|
element14 Asia-Pacific | PHOTOTRANSISTOR, PLASTIC T-1 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9301 / $0.9892 | Buy Now |
DISTI #
1497882
|
Farnell | PHOTOTRANSISTOR, PLASTIC T-1 RoHS: Compliant Min Qty: 5 Lead time: 34 Weeks, 0 Days Container: Each | 0 |
|
$0.6254 / $0.8623 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$0.6900 / $0.8500 | Buy Now |
Part Details for OP506B
OP506B CAD Models
OP506B Part Data Attributes:
|
OP506B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP506B
TT Electronics OPTEK Technology
Photo Transistor, 930nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 2.15 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 930 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 3.05 mm | |
Surface Mount | NO |