Part Details for OP505W by TT Electronics OPTEK Technology
Overview of OP505W by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for OP505W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3010
|
Newark | Photo Transistor, Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP505W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.7470 | Buy Now |
DISTI #
365-1600-ND
|
DigiKey | SENSOR PHOTO 935NM TOP VIEW T1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1669 In Stock |
|
$0.6462 / $0.8000 | Buy Now |
DISTI #
70050135
|
RS | Photo Transistor Flat Lens | Optek (TT Electronics) OP505W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | SENSOR PHOTO 935NM TOP VIEW T1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5650 / $0.5950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.6000 / $0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.6000 / $0.7700 | Buy Now |
Part Details for OP505W
OP505W CAD Models
OP505W Part Data Attributes
|
OP505W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP505W
TT Electronics OPTEK Technology
Photo Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.1 W | |
Shape | CYLINDRICAL | |
Size | 3.05 mm | |
Surface Mount | NO |