Part Details for OP505B by TT Electronics OPTEK Technology
Results Overview of OP505B by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP505B Information
OP505B by TT Electronics OPTEK Technology is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OP505B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3007
|
Newark | Transistor, Photo, Npn, 890Nm, T-1, Wavelength Typ:935Nm, Viewing Angle:-, Power Consumption:100M... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.6100 | Buy Now |
DISTI #
365-1067-ND
|
DigiKey | SENSOR PHOTO 935NM TOP VIEW T1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1392 In Stock |
|
$0.6125 / $0.7200 | Buy Now |
DISTI #
70048682
|
RS | Photo Transistor Plastic T-1 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Onlinecomponents.com | NPN Si Phototransistor - 850-1000nm - 20° FOV - 100nA Dark Current - 30V Breakdown - T1 (3mm) Packag... more RoHS: Compliant |
7904 In Stock |
|
$0.5310 / $0.5550 | Buy Now |
DISTI #
84951305
|
Verical | No Phototransistor Chip Silicon 935nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 6000 |
|
$0.6903 / $0.7215 | Buy Now |
DISTI #
87768201
|
Verical | No Phototransistor Chip Silicon 935nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Americas - 35 |
|
$0.9337 | Buy Now |
DISTI #
000000000003458674
|
Sager | Phototransistors Narrow Rcvng Angle 935nm Min Qty: 2000 | 0 |
|
$0.7538 | Buy Now |
|
Master Electronics | NPN Si Phototransistor - 850-1000nm - 20° FOV - 100nA Dark Current - 30V Breakdown - T1 (3mm) Packag... more RoHS: Compliant |
7904 In Stock |
|
$0.5310 / $0.5550 | Buy Now |