Part Details for OP497AY by Analog Devices Inc
Overview of OP497AY by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP497AY
OP497AY CAD Models
OP497AY Part Data Attributes:
|
OP497AY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP497AY
Analog Devices Inc
IC QUAD OP-AMP, 100 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 2000000 | |
Width | 7.62 mm |
Alternate Parts for OP497AY
This table gives cross-reference parts and alternative options found for OP497AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP497AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP497FPZ | Precision Picoampere Input Current Quad Operational Amplifier | Analog Devices Inc | OP497AY vs OP497FPZ |
OP497BY/883C | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | OP497AY vs OP497BY/883C |
OP497FP | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | OP497AY vs OP497FP |
OP497CY | IC QUAD OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | OP497AY vs OP497CY |
OP497FY | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | OP497AY vs OP497FY |