Part Details for OP495GSZ-REEL by Analog Devices Inc
Overview of OP495GSZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for OP495GSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8882
|
Newark | Op-Amp, 85Khz, -40 To 125Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:85Khz, Supply Voltage Range:3V To 36V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:30Μv Rohs Compliant: Yes |Analog Devices OP495GSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$10.4200 / $17.0800 | Buy Now |
DISTI #
OP495GSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2133 In Stock |
|
$10.0750 / $19.4100 | Buy Now |
DISTI #
584-OP495GSZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD RAIL-TO-RAIL OP AMP RoHS: Compliant | 1754 |
|
$9.9400 / $17.1700 | Buy Now |
|
Analog Devices Inc | QUAD RAIL-TO-RAIL OP AMP Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$10.0750 / $19.4100 | Buy Now |
|
Bristol Electronics | 1915 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | OP495 - Quad Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
RFQ |
Part Details for OP495GSZ-REEL
OP495GSZ-REEL CAD Models
OP495GSZ-REEL Part Data Attributes
|
OP495GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP495GSZ-REEL
Analog Devices Inc
Rail-to-Rail Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 500000 | |
Width | 7.5 mm |
Alternate Parts for OP495GSZ-REEL
This table gives cross-reference parts and alternative options found for OP495GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP495GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP495GSZ | QUAD OP-AMP, 800 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP495GSZ-REEL vs OP495GSZ |
OP495GS | Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP495GSZ-REEL vs OP495GS |
OP495GSZ | Rail-to-Rail Quad Operational Amplifier | Analog Devices Inc | OP495GSZ-REEL vs OP495GSZ |
OP495GS-REEL | QUAD OP-AMP, 800uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | OP495GSZ-REEL vs OP495GS-REEL |
OP495GSZ-REEL | QUAD OP-AMP, 800 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP495GSZ-REEL vs OP495GSZ-REEL |
OP495GS | Rail-to-Rail Quad Operational Amplifier | Analog Devices Inc | OP495GSZ-REEL vs OP495GS |
OP495GSZ-REEL7 | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO16, LEAD-FREE, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP495GSZ-REEL vs OP495GSZ-REEL7 |