-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Noise Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6560
|
Newark | Op-Amp, 6.5Mhz, -40 To 85Deg C, Soic-16, No. Of Channels:4Channels, Gain Bandwidth Product:6.5Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP471GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.1600 / $19.0000 | Buy Now |
DISTI #
OP471GSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7119 / $18.4100 | Buy Now |
DISTI #
584-OP471GSZ
|
Mouser Electronics | High Speed Operational Amplifiers SOL-16 MARKED AS "OP471G" RoHS: Compliant | 499 |
|
$12.5800 / $18.2500 | Buy Now |
|
Analog Devices Inc | SOL-16 MARKED AS "OP471G" Min Qty: 1 Package Multiple: 47 | 0 |
|
$8.5100 / $18.4100 | Buy Now |
DISTI #
81017531
|
Verical | Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2417 | Americas - 1034 |
|
$12.5959 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 1800UV OFFSET-MAX, BIPOLAR, PDSO16 | 3 |
|
$14.0850 / $18.7800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 1800UV OFFSET-MAX, BIPOLAR, PDSO16 | 1 |
|
$14.2425 | Buy Now |
DISTI #
OP471GSZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 6 |
|
$11.3500 / $16.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP471GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP471GSZ
Analog Devices Inc
High Speed, Low Noise Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 6.5 V/us | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 175000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP471GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP471GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP471GS-REEL | QUAD OP-AMP, 1800uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | OP471GSZ vs OP471GS-REEL |
OP471GS-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | OP471GSZ vs OP471GS-REEL |
OP471GSZ-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | OP471GSZ vs OP471GSZ-REEL |