Part Details for OP471GBC by Analog Devices Inc
Overview of OP471GBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP471GBC
OP471GBC CAD Models
OP471GBC Part Data Attributes
|
OP471GBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP471GBC
Analog Devices Inc
IC QUAD OP-AMP, 1500 uV OFFSET-MAX, UUC14, 4.14 X 2.69 MM, DIE-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 6.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 175000 |
Alternate Parts for OP471GBC
This table gives cross-reference parts and alternative options found for OP471GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP471GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP221GR | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.77 MHz BAND WIDTH, UUC14, 0.097 X 0.063 INCH, DIE-14, Operational Amplifier | Analog Devices Inc | OP471GBC vs OP221GR |