Part Details for OP470GBC by Analog Devices Inc
Results Overview of OP470GBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP470GBC Information
OP470GBC by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OP470GBC
OP470GBC CAD Models
OP470GBC Part Data Attributes
|
OP470GBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP470GBC
Analog Devices Inc
IC QUAD OP-AMP, 800 uV OFFSET-MAX, 6 MHz BAND WIDTH, UUC14, 4.14 X 2.69 MM, DIE-14, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 400000 |
Alternate Parts for OP470GBC
This table gives cross-reference parts and alternative options found for OP470GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP470GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP32AZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, CDIP8, | OP470GBC vs OP32AZ/883 |
OP32AZ/883 | Analog Devices Inc | Check for Price | IC OP-AMP, 400 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP470GBC vs OP32AZ/883 |
OP471ATC/883 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1200 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, CQCC28, LCC-28, Operational Amplifier | OP470GBC vs OP471ATC/883 |
OP-470GBC | Precision Monolithics Inc | Check for Price | Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, | OP470GBC vs OP-470GBC |