Part Details for OP467AY/883 by Analog Devices Inc
Results Overview of OP467AY/883 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP467AY/883 Information
OP467AY/883 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP467AY/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Quad Precision, High Speed Operational Amplifier | 1080 |
|
$79.1310 / $94.3480 | Buy Now |
Part Details for OP467AY/883
OP467AY/883 CAD Models
OP467AY/883 Part Data Attributes
|
OP467AY/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP467AY/883
Analog Devices Inc
IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 22 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 125 V/us | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
Alternate Parts for OP467AY/883
This table gives cross-reference parts and alternative options found for OP467AY/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP467AY/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9325801VCX | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | OP467AY/883 vs 5962-9325801VCX |
5962R9325801VCX | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | OP467AY/883 vs 5962R9325801VCX |
5962-9325801MCA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, CDIP14, | OP467AY/883 vs 5962-9325801MCA |
5962-9325801VCA | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | OP467AY/883 vs 5962-9325801VCA |
5962-9325801MCX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CDIP14, | OP467AY/883 vs 5962-9325801MCX |
5962-9325801MCA | Analog Devices Inc | Check for Price | Quad Precision, High Speed Operational Amplifier | OP467AY/883 vs 5962-9325801MCA |
OP467GPZ | Analog Devices Inc | $18.5030 | Quad Precision, High Speed Operational Amplifier | OP467AY/883 vs OP467GPZ |
5962-9325801MCX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, CDIP14, CERDIP-14 | OP467AY/883 vs 5962-9325801MCX |
5962-9325801VCA | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | OP467AY/883 vs 5962-9325801VCA |
5962-9325801VCX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, CDIP14, CERDIP-14 | OP467AY/883 vs 5962-9325801VCX |