Part Details for OP467ARC/883C by Analog Devices Inc
Overview of OP467ARC/883C by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for OP467ARC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-OP467ARC/883C-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20CLCC Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HI SPEED QUAD OP AMP-LEV.B Min Qty: 1 Package Multiple: 1 | 69 |
|
$111.3700 / $193.2000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PREC 28MHZ QUAD 20CLCC | 69 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 4 CIRCUIT 20CLCC | 3040 |
|
RFQ |
Part Details for OP467ARC/883C
OP467ARC/883C CAD Models
OP467ARC/883C Part Data Attributes:
|
OP467ARC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP467ARC/883C
Analog Devices Inc
Quad Precision, High Speed Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 125 V/us | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 5000 | |
Width | 8.89 mm |
Alternate Parts for OP467ARC/883C
This table gives cross-reference parts and alternative options found for OP467ARC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP467ARC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9325801V2X | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP467ARC/883C vs 5962-9325801V2X |
5962-9325801M2A | Operational Amplifier, 4 Func, 500uV Offset-Max, CQCC20, | Precision Monolithics Inc | OP467ARC/883C vs 5962-9325801M2A |
5962-9325801M2X | Operational Amplifier, 4 Func, 1000uV Offset-Max, CQCC20, | Precision Monolithics Inc | OP467ARC/883C vs 5962-9325801M2X |
OP467ARC/883 | IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 22 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP467ARC/883C vs OP467ARC/883 |