Part Details for OP400ATC/883 by Analog Devices Inc
Overview of OP400ATC/883 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP400ATC/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 270UV OFFSET-MAX, BIPOLAR, CQCC28 | 1 |
|
$115.9608 | Buy Now |
Part Details for OP400ATC/883
OP400ATC/883 CAD Models
OP400ATC/883 Part Data Attributes
|
OP400ATC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP400ATC/883
Analog Devices Inc
IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, LCC-28, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 270 µV | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 0.15 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 500 |
Alternate Parts for OP400ATC/883
This table gives cross-reference parts and alternative options found for OP400ATC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP400ATC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777101M3A | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP400ATC/883 vs 5962-8777101M3A |
5962-8777101M3X | IC QUAD OP-AMP, 270 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28, Operational Amplifier | Analog Devices Inc | OP400ATC/883 vs 5962-8777101M3X |
OP-400ATC/883 | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP400ATC/883 vs OP-400ATC/883 |
OP400ATC/883C | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, LCC-28, Operational Amplifier | Analog Devices Inc | OP400ATC/883 vs OP400ATC/883C |