Part Details for OP37GP by Calogic Inc
Overview of OP37GP by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP37GP
OP37GP CAD Models
OP37GP Part Data Attributes:
|
OP37GP
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP37GP
Calogic Inc
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 200000 |
Alternate Parts for OP37GP
This table gives cross-reference parts and alternative options found for OP37GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5127-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Harris Semiconductor | OP37GP vs HA3-5127-5 |
OP37GP | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier | Analog Devices Inc | OP37GP vs OP37GP |
OP-27CZ | OP-AMP, 300uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | OP37GP vs OP-27CZ |
OP-37GP | OP-AMP, 220uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP37GP vs OP-37GP |
OP37GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP37GP vs OP37GZ |
5962-8853703PC | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP37GP vs 5962-8853703PC |
OP-37CD/883B | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP37GP vs OP-37CD/883B |
OPA37GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP37GP vs OPA37GZ |
5962-8853703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP37GP vs 5962-8853703PX |
OP27CZ | IC OP-AMP, 300 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP37GP vs OP27CZ |