Part Details for OP37AJ by Analog Devices Inc
Overview of OP37AJ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP37AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP37 - Low Noise, Precision, Operational Amplifier (AVCL >= 5) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$9.5600 / $11.2500 | Buy Now |
Part Details for OP37AJ
OP37AJ CAD Models
OP37AJ Part Data Attributes
|
OP37AJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP37AJ
Analog Devices Inc
IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 800000 |
Alternate Parts for OP37AJ
This table gives cross-reference parts and alternative options found for OP37AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP-37AJ/883 | Micro Power Systems | Check for Price | Operational Amplifier, | OP37AJ vs OP-37AJ/883 |
OP-37AL | Texas Instruments | Check for Price | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | OP37AJ vs OP-37AL |
OP-37AJ | Calogic Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | OP37AJ vs OP-37AJ |
OP-37AJ | Analog Devices Inc | Check for Price | IC OP-AMP, Operational Amplifier | OP37AJ vs OP-37AJ |