Part Details for OP350-DP by Brady Worldwide Inc
Overview of OP350-DP by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP350-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5944
|
Newark | (Op) Op350-Dp, Roll, 30"x150 Med, D-Prf/Roll Of 150 Feet |Brady OP350-DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9900 | Buy Now |
DISTI #
2267-OP350-DP-ND
|
DigiKey | (OP) OP350-DP, ROLL, 30"X150' ME Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.9900 | Buy Now |
DISTI #
71092705
|
RS | Oil Plus Perforated Absorbent Roll, roll of 150 ft, 30 in W x 150 ft L, White | Brady OP350-DP RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Reel | 0 |
|
$155.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.8100 / $155.9900 | Buy Now |
DISTI #
10026266
|
Techni-Tool, Inc. | Brady OP350-DP Oil Plus Double Perforated Meduim Weight Absorbent Roll for Oil Only | 0 |
|
$155.9900 | Buy Now |
DISTI #
10026266
|
TestEquity LLC | Brady OP350-DP Oil Plus Double Perforated Meduim Weight Absorbent Roll for Oil Only | 0 |
|
$155.9900 | Buy Now |