Part Details for OP300SL by TT Electronics OPTEK Technology
Overview of OP300SL by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for OP300SL
OP300SL CAD Models
OP300SL Part Data Attributes:
|
OP300SL
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP300SL
TT Electronics OPTEK Technology
Photo Darlington, 930nm, 0.05A I(C)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.8 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 930 nm | |
Power Dissipation-Max | 0.05 W | |
Shape | ROUND | |
Size | 1.52 mm | |
Surface Mount | YES |