Part Details for OP298C by Optotek Ltd
Overview of OP298C by Optotek Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for OP298C
OP298C CAD Models
OP298C Part Data Attributes
Alternate Parts for OP298C
This table gives cross-reference parts and alternative options found for OP298C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP298C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4680 | 1 ELEMENT, INFRARED LED, 880 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298C vs SFH4680 |
SFH4655-U | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298C vs SFH4655-U |
SFH4650 | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298C vs SFH4650 |
OP298AA | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298C vs OP298AA |
SFH4685 | Infrared LED, 1-Element, 880nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298C vs SFH4685 |
SFH4650-T | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298C vs SFH4650-T |
OP298AD | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP298C vs OP298AD |
SFH4680 | Infrared LED, 1-Element, 880nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298C vs SFH4680 |
SFH4655-U | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298C vs SFH4655-U |
SFH4685 | 1 ELEMENT, INFRARED LED, 880 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298C vs SFH4685 |