Part Details for OP296A by TT Electronics OPTEK Technology
Results Overview of OP296A by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP296A Information
OP296A by TT Electronics OPTEK Technology is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OP296A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2989
|
Newark | Led, Led Color:-, Led Mounting:-, Bulb Size:-, Forward Current If:-, Forward Voltage:-, Wavele... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.9130 | Buy Now |
DISTI #
365-1595-ND
|
DigiKey | EMITTER IR 890NM 150MA T 1 3/4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10878 In Stock |
|
$0.6875 / $0.8400 | Buy Now |
DISTI #
70050160
|
RS | Emitter Ir 890NM 150mA T 1 3/4 | Optek (TT Electronics) OP296A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | 890 nm 20° 2 V Through Hole Infrared Emitting Diode T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Container: Bag |
0 Bag |
|
$0.6950 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Infared LED RoHS: Compliant |
3005 In Stock |
|
$0.6510 / $0.7020 | Buy Now |
DISTI #
60620556
|
Verical | Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2151 | Americas - 3000 |
|
$0.8463 / $0.9126 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
DISTI #
000000000003458644
|
Sager | Infrared Emitters - High Power Infrared 890nm Min Qty: 1500 | 0 |
|
$0.8461 | Buy Now |
|
Master Electronics | Infared LED RoHS: Compliant |
3005 In Stock |
|
$0.6510 / $0.7020 | Buy Now |
Part Details for OP296A
OP296A CAD Models
OP296A Part Data Attributes
|
OP296A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP296A
TT Electronics OPTEK Technology
Infrared LED, 4.95mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 4.95 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |