Amplifier Circuits
OP292P
Analog Devices Inc
Description: IC DUAL OP-AMP, 250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, Operational Amplifier

Overview of OP292P by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OP292P by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP292P by Analog Devices Inc

OP292P
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
250 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Micropower
NO
Number of Functions
2
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
2 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Unity Gain BW-Nom
3000
Want to compare parts?
  1. OP292P
    Analog Devices Inc
    IC DUAL OP-AMP, 250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, Operational Amplifier
    VS

Alternate Parts for OP292P

This table gives cross-reference parts and alternative options found for OP292P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP292P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OP292Z IC DUAL OP-AMP, 250 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP8, Operational Amplifier Analog Devices Inc OP292P vs OP292Z
OP292GP IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier Analog Devices Inc OP292P vs OP292GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP292P by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP292P by Analog Devices Inc

Select Manufacturer
Which Manufacturer of OP292P would you like to use for your alert(s)?
  • Please alert me when OP292P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP292P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP292P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP292P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP292P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP292P by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: