Part Details for OP292GSZ by Analog Devices Inc
Overview of OP292GSZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP292GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6541
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:4.5V To 33V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cbcmos, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP292GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$5.0400 / $7.0600 | Buy Now |
DISTI #
OP292GSZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
746 In Stock |
|
$3.7158 / $6.8000 | Buy Now |
DISTI #
584-OP292GSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps SINGLE SUPPLY DUAL OP AMP RoHS: Compliant | 826 |
|
$3.7500 / $6.7900 | Buy Now |
DISTI #
E54:1762_00117697
|
Arrow Electronics | Op Amp Dual GP 33V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 | Europe - 36 |
|
$3.4940 / $5.8710 | Buy Now |
|
Analog Devices Inc | SINGLE SUPPLY DUAL OP AMP Min Qty: 1 Package Multiple: 98 | 150 |
|
$2.8100 / $6.8000 | Buy Now |
DISTI #
65547068
|
Verical | Op Amp Dual GP 33V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2131 | Americas - 36 |
|
$3.4940 / $5.8710 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2500UV OFFSET-MAX, CMOS, PDSO8 | 4 |
|
$4.3950 / $6.5925 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2500UV OFFSET-MAX, CMOS, PDSO8 | 43 |
|
$4.2600 / $6.3900 | Buy Now |
|
Rochester Electronics | OP292 - Dual Single-Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 155 |
|
$3.5100 / $4.1300 | Buy Now |
DISTI #
OP292GSZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 48 |
|
$3.9600 / $4.2400 | Buy Now |
Part Details for OP292GSZ
OP292GSZ CAD Models
OP292GSZ Part Data Attributes
|
OP292GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP292GSZ
Analog Devices Inc
Dual Single Supply Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 0.7 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 33 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP292GSZ
This table gives cross-reference parts and alternative options found for OP292GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP292GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP292GS | DUAL OP-AMP, 2500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP292GSZ vs OP292GS |
OP292GS-REEL | Dual Single Supply Operational Amplifier | Analog Devices Inc | OP292GSZ vs OP292GS-REEL |
OP292GSZ-REEL | DUAL OP-AMP, 2500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP292GSZ vs OP292GSZ-REEL |
OP292GSZ-REEL | Dual Single Supply Operational Amplifier | Analog Devices Inc | OP292GSZ vs OP292GSZ-REEL |
OP292GSZ | DUAL OP-AMP, 2500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP292GSZ vs OP292GSZ |