-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Single-Supply RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 51 |
|
$1.9600 / $3.9200 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bi-CMOS, 8 Pin, Plastic, SOP | 89 |
|
$3.6855 / $8.5050 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bi-CMOS, 8 Pin, Plastic, SOP | 40 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bi-CMOS, 8 Pin, Plastic, SOP | 112 |
|
$2.8840 / $6.1800 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bi-CMOS, 8 Pin, Plastic, SOP | 232 |
|
$4.6778 / $8.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP291GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP291GS
Analog Devices Inc
Micropower Single-Supply RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP291GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP291GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP291GS-REEL | DUAL OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP291GS vs OP291GS-REEL |
OP291GSZ-REEL | DUAL OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP291GS vs OP291GSZ-REEL |
OP291GS-REEL7 | Micropower Single-Supply RRIO Dual Op Amp | Analog Devices Inc | OP291GS vs OP291GS-REEL7 |
OP291GS-REEL7 | DUAL OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP291GS vs OP291GS-REEL7 |
OP291GS-REEL | DUAL OP-AMP, 1250uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP291GS vs OP291GS-REEL |
OP291GSZ-REEL | Micropower Single-Supply RRIO Dual Op Amp | Analog Devices Inc | OP291GS vs OP291GSZ-REEL |
OP291GSZ-REEL7 | DUAL OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP291GS vs OP291GSZ-REEL7 |
OP291GSZ | Micropower Single-Supply RRIO Dual Op Amp | Analog Devices Inc | OP291GS vs OP291GSZ |
OP291GSZ-REEL7 | Micropower Single-Supply RRIO Dual Op Amp | Analog Devices Inc | OP291GS vs OP291GSZ-REEL7 |