-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 4.95mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2980
|
Newark | Ir Emitter, 890Nm, T-1 3/4, Through Hole, Viewing Angle:50°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:2V, Rise Time:500Ns, Fall Time Tf:250Ns, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP291A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8990 / $0.9190 | Buy Now |
DISTI #
365-1057-ND
|
DigiKey | EMITTER IR 890NM 150MA T 1 3/4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2014 In Stock |
|
$0.8800 / $1.1300 | Buy Now |
DISTI #
70048583
|
RS | Infrared Emitter, Gaas Diode, 890 NM, 16.0 mW/cm2, T-1 3/4 | Optek (TT Electronics) OP291A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | 890 nm Viewing Angle 50° 5 A T-1 3/4 Plastic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8000 / $0.9850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.2800 | Buy Now |
DISTI #
000000000003458631
|
Sager | Infrared Emitters - High Power Infrared 890nm Min Qty: 1000 | 0 |
|
$0.9846 / $1.0100 | Buy Now |
DISTI #
1497873
|
element14 Asia-Pacific | INFRARED EMITTER, 890NM, T-1 3/4 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9691 / $1.1023 | Buy Now |
DISTI #
1497873
|
Farnell | INFRARED EMITTER, 890NM, T-1 3/4 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 0 Days Container: Each | 0 |
|
$0.7291 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP291A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP291A
TT Electronics OPTEK Technology
Infrared LED, 4.95mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 4.95 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for OP291A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP291A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLED81 | 5 mm, 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | OP291A vs MLED81 |