-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 4.95mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8149
|
Newark | Infrared Emitter, 150 Ma, 500 Ns, 250 Ns, 100 , 4 V, -40 C Rohs Compliant: Yes |Tt Electronics/optek Technology OP290A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 996 |
|
$0.9270 / $1.1800 | Buy Now |
DISTI #
365-1056-ND
|
DigiKey | EMITTER IR 890NM 150MA T 1 3/4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8800 / $1.1300 | Buy Now |
DISTI #
E02:0323_00188975
|
Arrow Electronics | Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2430 | Europe - 500 |
|
$0.8377 / $0.8763 | Buy Now |
DISTI #
70048582
|
RS | Infrared Emitter, Gaas Diode, 890 NM, 210.0 mW/cm2, T-1 3/4 | Optek (TT Electronics) OP290A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Future Electronics | 890 nm Viewing Angle 50° 5 A Plastic Infrared Emitting Diode - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8250 / $0.8600 | Buy Now |
|
Onlinecomponents.com | IR Emitting Diode - 890nm - 210mW/cm² - 50° Beam - T1-3/4 - Domed Lens RoHS: Compliant |
2000 On Order |
|
$0.7800 / $0.9600 | Buy Now |
DISTI #
83353479
|
Verical | Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2430 | Americas - 500 |
|
$1.3834 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
DISTI #
000000000003458628
|
Sager | Infrared Emitters - High Power IR EMITTING DIODE Min Qty: 1000 | 0 |
|
$0.9846 / $1.0100 | Buy Now |
|
Master Electronics | IR Emitting Diode - 890nm - 210mW/cm² - 50° Beam - T1-3/4 - Domed Lens RoHS: Compliant |
2000 On Order |
|
$0.7800 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP290A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP290A
TT Electronics OPTEK Technology
Infrared LED, 4.95mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 4.95 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |