Part Details for OP285GS by Analog Devices Inc
Overview of OP285GS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP285GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 10 |
|
$3.4200 / $6.8400 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 10 |
|
$5.0160 / $6.8400 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 38 |
|
$6.5490 / $10.6200 | Buy Now |
Part Details for OP285GS
OP285GS CAD Models
OP285GS Part Data Attributes
|
OP285GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP285GS
Analog Devices Inc
Dual 9 MHz Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 175000 | |
Width | 3.9 mm |
Alternate Parts for OP285GS
This table gives cross-reference parts and alternative options found for OP285GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP285GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP285GSZ | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8 | Rochester Electronics LLC | OP285GS vs OP285GSZ |
OP285GSZ | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GS vs OP285GSZ |
OP285GS-REEL7 | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GS vs OP285GS-REEL7 |
OP285GSR | IC DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8, Operational Amplifier | Analog Devices Inc | OP285GS vs OP285GSR |
OP285GSZ-REEL | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GS vs OP285GSZ-REEL |
OP285GS | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8 | Rochester Electronics LLC | OP285GS vs OP285GS |
OP285GS-REEL | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GS vs OP285GS-REEL |