-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6540
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP284EPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$11.7100 / $16.9600 | Buy Now |
DISTI #
OP284EPZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2030 In Stock |
|
$11.2620 / $16.3100 | Buy Now |
DISTI #
584-OP284EPZ
|
Mouser Electronics | Precision Amplifiers PREC RAIL TO RAIL OP AMP RoHS: Compliant | 94 |
|
$12.6500 / $16.3100 | Buy Now |
DISTI #
V36:1790_06228308
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2302 | Americas - 24 |
|
$8.8180 / $9.9800 | Buy Now |
DISTI #
V99:2348_06228308
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 1 |
|
$10.3790 / $12.9680 | Buy Now |
|
Analog Devices Inc | PREC RAIL TO RAIL OP AMP Min Qty: 1 Package Multiple: 50 | 5456 |
|
$7.5300 / $16.3100 | Buy Now |
DISTI #
25631537
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 5050 |
|
$9.8590 / $11.4776 | Buy Now |
DISTI #
69075757
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2302 | Americas - 24 |
|
$8.8180 / $9.9800 | Buy Now |
DISTI #
62430761
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 1 |
|
$10.3790 / $12.9680 | Buy Now |
DISTI #
OP284EPZ
|
TME | IC: operational amplifier, 4.25MHz, Ch: 2, DIP8, tube Min Qty: 1 | 0 |
|
$19.2000 / $25.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP284EPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP284EPZ
Analog Devices Inc
Precision RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP284EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP284EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP284EP | Precision RRIO Dual Op Amp | Analog Devices Inc | OP284EPZ vs OP284EP |
OP284EPZ | DUAL OP-AMP, 200uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | OP284EPZ vs OP284EPZ |