Part Details for OP27GT by Analog Devices Inc
Overview of OP27GT by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP27GT
OP27GT CAD Models
OP27GT Part Data Attributes
|
OP27GT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27GT
Analog Devices Inc
IC OP-AMP, 200 uV OFFSET-MAX, 8 MHz BAND WIDTH, UUC5, 2.77 X 1.40 MM DIE-5, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-XUUC-N5 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 500000 |
Alternate Parts for OP27GT
This table gives cross-reference parts and alternative options found for OP27GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27G | IC OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, UUC5, 2.77 X 1.40 MM, DIE-5, Operational Amplifier | Analog Devices Inc | OP27GT vs OP27G |
OP27NT | IC OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, UUC5, 2.77 X 1.40 MM DIE-5, Operational Amplifier | Analog Devices Inc | OP27GT vs OP27NT |