Part Details for OP27GS by Maxim Integrated Products
Overview of OP27GS by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for OP27GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP27 - Low-Noise Precision Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18974 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for OP27GS
OP27GS CAD Models
OP27GS Part Data Attributes:
|
OP27GS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP27GS
Maxim Integrated Products
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for OP27GS
This table gives cross-reference parts and alternative options found for OP27GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27GSZ-REEL7 | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GS vs OP27GSZ-REEL7 |
OP27GS-REEL7 | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GS vs OP27GS-REEL7 |
OP27GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP27GS vs OP27GS |
OP27GSZ-REEL | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GS vs OP27GSZ-REEL |
OP27GS-T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP27GS vs OP27GS-T |
OP27GS+ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP27GS vs OP27GS+ |
OP27GS+T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP27GS vs OP27GS+T |
OP-27GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Linear Integrated Systems | OP27GS vs OP-27GS |