Part Details for OP27GS by Linear Integrated Systems
Overview of OP27GS by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP27GS
OP27GS CAD Models
OP27GS Part Data Attributes:
|
OP27GS
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP27GS
Linear Integrated Systems
OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supplies | +-15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 400000 | |
Width | 3.9 mm |
Alternate Parts for OP27GS
This table gives cross-reference parts and alternative options found for OP27GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612BCPA | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8 | Intersil Corporation | OP27GS vs ICL7612BCPA |
CA5470M96 | QUAD OP-AMP, 30000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14 | Intersil Corporation | OP27GS vs CA5470M96 |
OP37FJ | OP-AMP, 63MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | OP27GS vs OP37FJ |
ICL7611DCPA | OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8 | Intersil Corporation | OP27GS vs ICL7611DCPA |
OP37GZ | OP-AMP, 63MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP27GS vs OP37GZ |
OP37EP | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP27GS vs OP37EP |
LMV324IPWRG4Q1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | OP27GS vs LMV324IPWRG4Q1 |
AD707KR | OP-AMP, 45uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | OP27GS vs AD707KR |
OP27CJ | OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | OP27GS vs OP27CJ |
LMV324IPWG4 | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14, Operational Amplifier | Texas Instruments | OP27GS vs LMV324IPWG4 |