-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 216 |
|
$2.2386 / $5.4600 | Buy Now |
|
Bristol Electronics | 711 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 19 |
|
$2.4413 / $4.8825 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 32 |
|
$1.5900 / $3.1800 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1 |
|
$3.1800 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 310 |
|
$3.0109 / $4.8825 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 248 |
|
$3.0109 / $4.8825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP27GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27GS
Analog Devices Inc
Low Noise, Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 450000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP27GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27GSZ-REEL7 | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GS vs OP27GSZ-REEL7 |
OP27GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP27GS vs OP27GS |
OP27GS-REEL7 | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GS vs OP27GS-REEL7 |
OP27GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP27GS vs OP27GS |
OP27GSZ-REEL | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GS vs OP27GSZ-REEL |
OP27GS-T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP27GS vs OP27GS-T |
OP27GS+ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP27GS vs OP27GS+ |
OP27GS+T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP27GS vs OP27GS+T |
OP-27GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Linear Integrated Systems | OP27GS vs OP-27GS |