Part Details for OP27GJ by Analog Devices Inc
Overview of OP27GJ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP27GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 6 |
|
$11.0400 / $12.4200 | Buy Now |
Part Details for OP27GJ
OP27GJ CAD Models
OP27GJ Part Data Attributes
|
OP27GJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27GJ
Analog Devices Inc
IC OP-AMP, 220 uV OFFSET-MAX, 8 MHz BAND WIDTH, MBCY8, METAL CAN, MO-002AK, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | METAL CAN, MO-002AK, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 600000 |
Alternate Parts for OP27GJ
This table gives cross-reference parts and alternative options found for OP27GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP27GJ vs OPA27GJ |
OP-37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP27GJ vs OP-37BJ |
OP37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, TO-99, 8 PIN | Maxim Integrated Products | OP27GJ vs OP37BJ |
M38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP27GJ vs M38510/13502BGA |
M38510/13502BGX | IC OP-AMP, 200 uV OFFSET-MAX, MBCY8, Operational Amplifier | Linear Technology | OP27GJ vs M38510/13502BGX |
8203602GX | IC OP-AMP, 75 uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | OP27GJ vs 8203602GX |
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Fairchild Semiconductor Corporation | OP27GJ vs JM38510/13502BGA |
M38510/13502BGX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP27GJ vs M38510/13502BGX |
JM38510/13502BGA | Aerospace Ultra Low Offset Voltage Op Amp | Analog Devices Inc | OP27GJ vs JM38510/13502BGA |
OP07H/883 | IC OP-AMP, 200 uV OFFSET-MAX, MBCY8, CAN-8, Operational Amplifier | National Semiconductor Corporation | OP27GJ vs OP07H/883 |