Part Details for OP27FZ by Analog Devices Inc
Results Overview of OP27FZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP27FZ Information
OP27FZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OP27FZ
OP27FZ CAD Models
OP27FZ Part Data Attributes
|
OP27FZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27FZ
Analog Devices Inc
IC OP-AMP, 140 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 121 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
Alternate Parts for OP27FZ
This table gives cross-reference parts and alternative options found for OP27FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP27FZ | Linear Integrated Systems | Check for Price | OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | OP27FZ vs OP27FZ |
OP27FZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, | OP27FZ vs OP27FZ |
OP-27FZ | Motorola Mobility LLC | Check for Price | OP-AMP, 140uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | OP27FZ vs OP-27FZ |
OP27FP | Analog Devices Inc | Check for Price | IC OP-AMP, 140 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095-AA, DIP-8, Operational Amplifier | OP27FZ vs OP27FP |
OP-27FP | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | OP27FZ vs OP-27FP |
OP27FZ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | OP27FZ vs OP27FZ |
OP-27FP | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | OP27FZ vs OP-27FP |
OP-27FZ | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP27FZ vs OP-27FZ |
OP27FP | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | OP27FZ vs OP27FP |