Part Details for OP27EZ by Linear Integrated Systems
Results Overview of OP27EZ by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP27EZ Information
OP27EZ by Linear Integrated Systems is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OP27EZ
OP27EZ CAD Models
OP27EZ Part Data Attributes
|
OP27EZ
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP27EZ
Linear Integrated Systems
OP-AMP, 25 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-CDIP-T8 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supplies | +-15 V | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 750000 |
Alternate Parts for OP27EZ
This table gives cross-reference parts and alternative options found for OP27EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX427ESA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | OP27EZ vs MAX427ESA |
OP-27EZ | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP27EZ vs OP-27EZ |
MAX427CSA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | OP27EZ vs MAX427CSA+T |
OP27EPZ | Rochester Electronics LLC | Check for Price | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | OP27EZ vs OP27EPZ |
MAX427CSA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | OP27EZ vs MAX427CSA |
MAX427CSA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | OP27EZ vs MAX427CSA+ |
MAX427ESA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | OP27EZ vs MAX427ESA+T |
LT1007ACJG | Rochester Electronics LLC | Check for Price | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | OP27EZ vs LT1007ACJG |
OP27EPZ | Analog Devices Inc | $8.2591 | Low Noise, Precision Operational Amplifier | OP27EZ vs OP27EPZ |
OP27EP | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | OP27EZ vs OP27EP |