Part Details for OP27AJ/883C by Analog Devices Inc
Overview of OP27AJ/883C by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for OP27AJ/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP27AJ/883C-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW NOISE PREC AMP-LEV.B Min Qty: 1 Package Multiple: 100 | 6695 |
|
$44.4700 / $70.2000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PREC 8MHZ LN TO-99-8 | 6695 |
|
RFQ |
Part Details for OP27AJ/883C
OP27AJ/883C CAD Models
OP27AJ/883C Part Data Attributes:
|
OP27AJ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27AJ/883C
Analog Devices Inc
Low Noise, Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 600000 |
Alternate Parts for OP27AJ/883C
This table gives cross-reference parts and alternative options found for OP27AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-27BT | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP27AJ/883C vs OP-27BT |
OP27BJ/883C | IC OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP27AJ/883C vs OP27BJ/883C |
OP27AJ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27AJ/883C vs OP27AJ/883 |
OP-27BT/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP27AJ/883C vs OP-27BT/883 |
OP-27AD/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP27AJ/883C vs OP-27AD/883B |
OP27AJ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27AJ/883C vs OP27AJ |
OP27AJ | IC OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, MBCY8, METAL CAN, MO-002-AK, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP27AJ/883C vs OP27AJ |
OP27AJ | OP-AMP, 25uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | OP27AJ/883C vs OP27AJ |