Part Details for OP27AFK by Texas Instruments
Overview of OP27AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP27AFK
OP27AFK CAD Models
OP27AFK Part Data Attributes:
|
OP27AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP27AFK
Texas Instruments
OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 600000 | |
Width | 8.89 mm |
Alternate Parts for OP27AFK
This table gives cross-reference parts and alternative options found for OP27AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89494022A | Dual Precision Single Supply Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | OP27AFK vs 5962-89494022A |
TLC27L7MFKB | Dual Precision Single Supply uPower Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | OP27AFK vs TLC27L7MFKB |
TLC272MFKB | Dual Single Supply Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | OP27AFK vs TLC272MFKB |
OP27BR | IC OP-AMP, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | OP27AFK vs OP27BR |
TLC27L2MFKB | Lincmos(Tm) Precision Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | OP27AFK vs TLC27L2MFKB |
TLC27L2AMFKB | LinCMOS(TM> Precision Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | OP27AFK vs TLC27L2AMFKB |
5962-89494042A | Dual Precision Single Supply uPower Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | OP27AFK vs 5962-89494042A |
OP27BR/883 | IC OP-AMP, 60 uV OFFSET-MAX, 8 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | OP27AFK vs OP27BR/883 |
OP-27BL/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP27AFK vs OP-27BL/883B |
TLC27L7MFKB | DUAL OP-AMP, 3750uV OFFSET-MAX, 0.14MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | OP27AFK vs TLC27L7MFKB |