Part Details for OP269SLA by TT Electronics OPTEK Technology
Overview of OP269SLA by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for OP269SLA
OP269SLA CAD Models
OP269SLA Part Data Attributes:
|
OP269SLA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP269SLA
TT Electronics OPTEK Technology
Infrared LED, 875nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 875 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |