There are no models available for this part yet.
Overview of OP269A by Optotek Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for OP269A by Optotek Ltd
Part Data Attributes for OP269A by Optotek Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OPTOTEK LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.8 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Peak Wavelength
|
890 nm
|
Reverse Voltage-Max
|
2 V
|
Semiconductor Material
|
GaAlAs
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
46 deg
|