Part Details for OP268FB by TT Electronics OPTEK Technology
Overview of OP268FB by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP268FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3576
|
Newark | Led, Led Color:-, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:1.5V, Wavelength Typ:890Nm, Luminous Intensity:-, Viewing Angle:104°, Lens Shape:-, Product Range:Op268F Series, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP268FB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.1300 | Buy Now |
DISTI #
365-2008-ND
|
DigiKey | EMITTER IR 890NM 50MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2050 In Stock |
|
$0.9350 / $1.2000 | Buy Now |
DISTI #
70050176
|
RS | Emitter Ir 890NM 50mA Radial | Optek (TT Electronics) OP268FB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Onlinecomponents.com | Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag RoHS: Compliant |
361 Partner Stock |
|
$0.8870 / $1.1440 | Buy Now |
DISTI #
000000000003458613
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 1000 | 0 |
|
$1.0500 | Buy Now |
|
Master Electronics | Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag RoHS: Compliant |
361 Partner Stock |
|
$0.8870 / $1.1440 | Buy Now |
Part Details for OP268FB
OP268FB CAD Models
OP268FB Part Data Attributes
|
OP268FB
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP268FB
TT Electronics OPTEK Technology
Infrared LED, 4.06mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 4.06 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 104 deg |