Part Details for OP266B by TT Electronics OPTEK Technology
Overview of OP266B by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP266B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0567
|
Newark | Led, Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP266B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 / $1.2300 | Buy Now |
DISTI #
365-1591-ND
|
DigiKey | EMITTER IR 890NM 50MA T-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
950 In Stock |
|
$1.0588 / $1.3200 | Buy Now |
DISTI #
70050180
|
RS | Emitter Ir 890NM 50mA T-1 | Optek (TT Electronics) OP266B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | 890 nm Viewing Angle 18º Colored Non Diffused lens 3 mm GaAs Infrared Emitter RoHS: Compliant pbFree: Yes Min Qty: 544 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.0900 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9400 / $1.1500 | Buy Now |
Part Details for OP266B
OP266B CAD Models
OP266B Part Data Attributes:
|
OP266B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP266B
TT Electronics OPTEK Technology
Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH COUPLING EFFICIENCY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |
Alternate Parts for OP266B
This table gives cross-reference parts and alternative options found for OP266B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP266B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP265A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP266B vs OP265A |
OP266B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP266B vs OP266B |
OP266A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP266B vs OP266A |
OP265D | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP266B vs OP265D |
OP265D | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP266B vs OP265D |
OP265B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP266B vs OP265B |
OP265B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP266B vs OP265B |