Part Details for OP266A by TT Electronics plc
Overview of OP266A by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP266A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-OP266A
|
Mouser Electronics | Infrared Emitters Infrared 890nm RoHS: Compliant | 5378 |
|
$0.9380 / $1.2100 | Buy Now |
DISTI #
OP266A
|
TTI | Infrared Emitters Infrared 890nm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.3500 | Buy Now |