Part Details for OP265W by TT Electronics OPTEK Technology
Overview of OP265W by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP265W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 RoHS: Compliant |
510 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now |
DISTI #
000000000003458605
|
Sager | Infrared Emitters Infrared 890nm | 0 |
|
Buy Now | |
|
Master Electronics | Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 RoHS: Compliant |
510 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now |
Part Details for OP265W
OP265W CAD Models
OP265W Part Data Attributes
|
OP265W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP265W
TT Electronics OPTEK Technology
Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1 mW | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 90 deg |