Part Details for OP265FAB by TT Electronics OPTEK Technology
Overview of OP265FAB by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP265FAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M1426
|
Newark | Led Plastic T-1 With High Power Led Chip/ Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OP265FAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $1.2000 | Buy Now |
DISTI #
365-1985-ND
|
DigiKey | EMITTER IR 850NM 50MA RADIAL T1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1877 In Stock |
|
$0.9900 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
000000000005422918
|
Sager | Infrared Emitters Infrared 850nm Min Qty: 1000 | 0 |
|
$1.1100 | Buy Now |
Part Details for OP265FAB
OP265FAB CAD Models
OP265FAB Part Data Attributes
|
OP265FAB
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP265FAB
TT Electronics OPTEK Technology
Infrared LED, 3mm, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3 mm |