Part Details for OP260FZ by Analog Devices Inc
Overview of OP260FZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP260FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP260FZ-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8CERDIP Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1094 In Stock |
|
$13.6600 | Buy Now |
|
Rochester Electronics | OP260 - Dual, High-Speed, Current Feedback Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1094 |
|
$11.1600 / $13.1300 | Buy Now |
Part Details for OP260FZ
OP260FZ CAD Models
OP260FZ Part Data Attributes
|
OP260FZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP260FZ
Analog Devices Inc
IC DUAL OP-AMP, 8000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 300 V/us | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for OP260FZ
This table gives cross-reference parts and alternative options found for OP260FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP260FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9053601PX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CDIP8, | OP260FZ vs 5962-9053601PX |
OP260AJ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | OP260FZ vs OP260AJ |
OP-260AZ/883 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | OP260FZ vs OP-260AZ/883 |
OP249AJ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | OP260FZ vs OP249AJ/883 |
OP260EZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | OP260FZ vs OP260EZ |
OP260AJ | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, BCY8, TO-99, 8 PIN, Operational Amplifier | OP260FZ vs OP260AJ |
OP260EJ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000 uV OFFSET-MAX, BCY8, TO-99, 8 PIN | OP260FZ vs OP260EJ |
5962-9053601PA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CDIP8, | OP260FZ vs 5962-9053601PA |
OP260AJ/883 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, BCY8, TO-99, 8 PIN, Operational Amplifier | OP260FZ vs OP260AJ/883 |
OP260AJ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | OP260FZ vs OP260AJ/883 |