Part Details for OP245PS by TT Electronics OPTEK Technology
Overview of OP245PS by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for OP245PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5230
|
Newark | Lamp, ired,850Nm Peak Wavelength, led-6A Rohs Compliant: Yes |Tt Electronics/optek Technology OP245PS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
14J5221
|
Newark | Ir Emitter, Side, Emit, 850Nm, Viewing Angle:36°, Diode Case Style:Side Looking, Forward Current If(Av):50Ma, Forward Voltage Vf Max:1.7V, Rise Time:10Ns, Fall Time Tf:10Ns, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP245PS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.1700 | Buy Now |
DISTI #
365-1005-ND
|
DigiKey | EMITTER IR 850NM 50MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
501 In Stock |
|
$1.8750 / $2.3400 | Buy Now |
DISTI #
70050191
|
RS | Lateral LED With Point Source 850 NM Chip | Optek (TT Electronics) OP245PS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.2400 | Buy Now |
DISTI #
000000000003458594
|
Sager | Infrared Emitters Point Source 850nm Min Qty: 1000 | 0 |
|
$2.3000 | Buy Now |
Part Details for OP245PS
OP245PS CAD Models
OP245PS Part Data Attributes:
|
OP245PS
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP245PS
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND |