Part Details for OP236TX by TT Electronics OPTEK Technology
Overview of OP236TX by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP236TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1914-ND
|
DigiKey | EMITTER IR 890NM 100MA TO-46 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
154 In Stock |
|
$38.4341 / $43.6200 | Buy Now |
DISTI #
70050200
|
RS | TO-46 Gaalas Ifrared Emitting Diode | Optek (TT Electronics) OP236TX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2600 / $43.6200 | RFQ |
|
Future Electronics | 890 nm Viewing Angle 18° 100 mA GaAlAs Infrared Emitting Diode - TO-46 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$39.1900 / $41.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.5400 / $39.1200 | Buy Now | |
DISTI #
000000000003458584
|
Sager | Infrared Emitters TO-46, GAALAS IR EMITTING DIODE | 0 |
|
Buy Now |
Part Details for OP236TX
OP236TX CAD Models
OP236TX Part Data Attributes:
|
OP236TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP236TX
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 890nm, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 18 deg |
Alternate Parts for OP236TX
This table gives cross-reference parts and alternative options found for OP236TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP236TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP236TXV | Infrared LED, 1-Element, 890nm, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP236TX vs OP236TXV |