Part Details for OP235TX by TT Electronics OPTEK Technology
Overview of OP235TX by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP235TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6412
|
Newark | Op235Tx |Tt Electronics/optek Technology OP235TX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2300 / $41.8500 | Buy Now |
DISTI #
2266-OP235TX-ND
|
DigiKey | EMITTER IR 890NM 100MA TO-46 Min Qty: 2 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$37.1000 | Buy Now |
DISTI #
OP235TX-ND
|
DigiKey | EMITTER IR 890NM 100MA TO-46 Min Qty: 2 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4122 | Buy Now |
DISTI #
70050203
|
RS | TO-46 Gaalas Ifrared Emitting Diode | Optek (TT Electronics) OP235TX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6500 / $38.5100 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$31.4200 | Buy Now |
|
Onlinecomponents.com | Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag |
2 Partner Stock |
|
$32.8600 / $42.1600 | Buy Now |
DISTI #
000000000003458581
|
Sager | Infrared Emitters TO-46, GaAIAs Infr. Emitting Diode | 0 |
|
Buy Now | |
|
Master Electronics | Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag |
2 Partner Stock |
|
$32.8600 / $42.1600 | Buy Now |
Part Details for OP235TX
OP235TX CAD Models
OP235TX Part Data Attributes:
|
OP235TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP235TX
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 890nm, HERMETIC SEALED, TO-46, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 18 deg |
Alternate Parts for OP235TX
This table gives cross-reference parts and alternative options found for OP235TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP235TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP235TXV | Infrared LED, 1-Element, 890nm, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP235TX vs OP235TXV |