Part Details for OP234W by TT Electronics OPTEK Technology
Results Overview of OP234W by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP234W Information
OP234W by TT Electronics OPTEK Technology is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OP234W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-2004-ND
|
DigiKey | EMITTER IR 850NM 100MA TO46 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4200 | Buy Now |
DISTI #
70050205
|
RS | Hi Power Outhi Speedto-46 Flat Lens | Optek (TT Electronics) OP234W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Onlinecomponents.com | Hermetic infrared emitting diode, IF Typ 20 mA, Wavelength 850nm, TO-46-2, RoHS RoHS: Compliant |
985 Partner Stock |
|
$4.4600 / $5.7200 | Buy Now |
DISTI #
OP234W
|
IBS Electronics | HERMETIC INFRARED EMITTING DIODE IF TYP 20 MA WAVELENGTH 850NM TO-46-2 ROHS Min Qty: 15 Package Multiple: 1 | 985 |
|
$3.9500 / $4.1875 | Buy Now |
DISTI #
000000000003458579
|
Sager | Infrared Emitters Infrared 850nm | 0 |
|
Buy Now | |
|
Master Electronics | Hermetic infrared emitting diode, IF Typ 20 mA, Wavelength 850nm, TO-46-2, RoHS RoHS: Compliant |
985 Partner Stock |
|
$4.4600 / $5.7200 | Buy Now |
Part Details for OP234W
OP234W CAD Models
OP234W Part Data Attributes
|
OP234W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP234W
TT Electronics OPTEK Technology
Infrared LED, 3.94mm, 1-Element, 850nm, HERMETIC SEALED, TO-46, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 17 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3.94 mm |
OP234W Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the OP234W is -40°C to 100°C.
-
Yes, the OP234W is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The typical response time of the OP234W is around 10-20 microseconds, but this can vary depending on the specific application and operating conditions.
-
Yes, the OP234W is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for reflow soldering to ensure reliable operation.
-
The OP234W has built-in EMI shielding, but it's still recommended to follow proper EMI design guidelines and take necessary precautions to minimize the impact of EMI on the device's performance.