Part Details for OP234 by TT Electronics OPTEK Technology
Overview of OP234 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for OP234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP234-ND
|
DigiKey | EMITTER IR 850NM 100MA TO-46 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8510 | Buy Now |
DISTI #
70050206
|
RS | Hi Power Outhi Speedto-46 Flat Lens | Optek (TT Electronics) OP234 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2400 / $4.9900 | RFQ |
|
Future Electronics | Hermetic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $11.3900 | Buy Now |
DISTI #
000000000003458578
|
Sager | Infrared Emitters Infrared 850nm | 0 |
|
Buy Now |
Part Details for OP234
OP234 CAD Models
OP234 Part Data Attributes
|
OP234
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP234
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 850nm, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 17 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND |