Part Details for OP2322000000G by Anytek Technology Corporation Ltd
Results Overview of OP2322000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP2322000000G Information
OP2322000000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OP2322000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP2322000000G-ND
|
DigiKey | TERM BLOCK HDR 23POS 3.50MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7409 | Buy Now |
DISTI #
72313560
|
RS | OP - 3.5 - 23P , 12.5mm Tin-plated, UP:1.3mm, Down:1.0mm, NL66 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
ANYOP2322000000G
|
Heilind Electronics | OP - 3.5 - 23P 12.5MM TIN-PLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.4660 | Buy Now |
DISTI #
ANYOP2322000000G
|
Interstate Connecting Components | OP - 3.5 - 23P 12.5MM TIN-PLA | 0 |
|
Buy Now |