Part Details for OP231W by TT Electronics OPTEK Technology
Overview of OP231W by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP231W
OP231W CAD Models
OP231W Part Data Attributes:
|
OP231W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP231W
TT Electronics OPTEK Technology
Infrared LED, 3.94mm, 1-Element, 890nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | CYLINDRICAL | |
Size | 3.94 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for OP231W
This table gives cross-reference parts and alternative options found for OP231W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP231W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE3470-001 | Infrared LED, 880nm, | Honeywell Sensing and Control | OP231W vs SE3470-001 |
1N6264 | LAMP,IRED,945NM PEAK WAVELENGTH,6MW OUTPUT POWER,CAN-4.6 | Intersil Corporation | OP231W vs 1N6264 |
SE3470-002 | Infrared LED, 880nm, | Honeywell Sensing and Control | OP231W vs SE3470-002 |
OP231W | Infrared LED, 3.94mm, 1-Element, 890nm | TT Electronics Resistors | OP231W vs OP231W |
OP231 | Infrared LED, 4.645mm, 1-Element, 890nm | TT Electronics Resistors | OP231W vs OP231 |
OP231 | Infrared LED, 4.645mm, 1-Element, 890nm | TT Electronics OPTEK Technology | OP231W vs OP231 |