Part Details for OP22AJ/883C by Analog Devices Inc
Results Overview of OP22AJ/883C by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP22AJ/883C Information
OP22AJ/883C by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP22AJ/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP22AJ/883C-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2020 In Stock |
|
$13.5100 | Buy Now |
|
Rochester Electronics | Programmable Micropower Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2020 |
|
$10.3900 / $12.9900 | Buy Now |
Part Details for OP22AJ/883C
OP22AJ/883C CAD Models
OP22AJ/883C Part Data Attributes
|
OP22AJ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP22AJ/883C
Analog Devices Inc
IC OP-AMP, 300 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.08 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 250 |
OP22AJ/883C Frequently Asked Questions (FAQ)
-
The maximum power dissipation for the OP22AJ/883C is 1.4W, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (θJA) of 90°C/W.
-
Yes, the OP22AJ/883C is designed to operate in a wide temperature range of -55°C to 125°C, making it suitable for high-temperature applications. However, ensure that the device is properly heat-sinked to prevent overheating.
-
The input impedance of the OP22AJ/883C is typically around 10^12 ohms in parallel with 10pF, making it suitable for high-impedance sources.
-
Yes, the OP22AJ/883C can be used as a unity-gain buffer due to its high input impedance and low output impedance. However, ensure that the output is properly terminated to prevent oscillations.
-
The slew rate of the OP22AJ/883C is 10V/μs, which is relatively slow compared to other op-amps. This may affect the performance in high-frequency applications.