Part Details for OP224ESA-B1 by TT Electronics OPTEK Technology
Overview of OP224ESA-B1 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP224ESA-B1
OP224ESA-B1 CAD Models
OP224ESA-B1 Part Data Attributes:
|
OP224ESA-B1
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP224ESA-B1
TT Electronics OPTEK Technology
Infrared LED, 1.015mm, 1-Element, 850nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.5 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 1.015 mm |